292253-2
CT CONN MT HDR ASSY H 2P NAT
This CT CONN MT HDR ASSY H 2P NAT is a part of the AMP CT series, designed for board mount applications. Featuring a housing made of durable Nylon 6/6 in a natural color, it offers reliable performance in power and signal circuit applications. With a contact layout of 2 inline pins, it allows for secure connections. The termination method is through hole soldering, and it is UL 94V-0 flammability rated for safety. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it suitable for various environments. With a contact amperage of 4 A and voltage rating of 125 V AC/DC, this connector meets industry standards for quality and performance. RoHS compliant and certified by UL and CSA agencies, it ensures compliance with environmental and safety regulations. With 500 pieces in a package, it is ideal for bulk assembly processes. Overall, this connector assembly offers a reliable solution for wire-to-board connections in electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292253-2 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 4 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .346 in, 8.8 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0407 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | .228 in, 5.8 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Round |
Connector Width: | .157 in, 4 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Partially Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .177 in, 4.5 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292253-2 |
SKU: | AMP292253-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2016 | P-16-012789 - Product improvement. To optimize delivery time, TE want to add new alternative resin material, the alternative material is at same level with the original one. | Download |