1775443-9

Heilind Number:AMP1775443-9
Manufacturer:TE Connectivity
Manufacturer Number:1775443-9
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

EMIX CONN., 1.5MM PITCH, HDR, V/T, 9P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775443-9
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Surface Mount
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:35
Contact Amperage:3 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:289
Packaging:Tube, Tube/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E446
Contact Layout:Inline
Connector Length:15 mm, .591 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.236 in, 6 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.061 in, 1.55 mm
Terminations Per Post:3
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.106 in, 2.7 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1775443-9
SKU:AMP1775443-9

Detailed Description

Enhance your circuit connections with this 1.5mm pitch EMIX Connector. Designed for vertical board mount assembly, it features a 9-pin configuration with brass contacts for reliable signal transmission. With a 250V AC/DC voltage rating and UL 94V-0 flammability standard, it ensures safety and performance. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for various environments. The tin-plated contact mating area offers corrosion resistance, while the bright finish enhances conductivity. This connector, part of our Wire to Board system, is ideal for signal applications, with a contact amperage of 3A. Its compact design, measuring 15mm in length, 6mm in width, and 5mm in height, makes it space-efficient. Packaged in tubes for convenience, it's a versatile solution for your PCB connectivity needs.