1775441-9
EMIX CONN., 1.5MM PITCH, RCPT, HSG, 9P
Enhance your electronic connections with this high-performance EMIX CONN. Featuring a 1.5mm pitch, this receptacle housing is designed for seamless integration into your systems. With 9 contacts, it offers ample connectivity for power and signal applications. The thermoplastic construction ensures durability, while the UL 94V-0 material flammability standard guarantees safety. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it is suitable for various environments. The cable mount design allows for easy installation, and the crimp termination method ensures secure connections. With a voltage rating of 250VAC and an amperage of 3A, it meets stringent performance requirements. Perfect for wire-to-wire applications, this connector is a vital component in your electronic setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1775441-9 |
Color: | Natural |
Series: | HPI |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | .1063 |
Overall Length: | 14.6 |
Pitch: | .059 in, 1.5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 289 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .106 in, 2.7 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E446 |
Wire Size: | .05 - .02 mm², 30 - 24 AWG |
Contact Design: | Socket |
Contact Layout: | Inline |
Connector Length: | 14.6 mm, .575 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | .242 in, 6.15 mm |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Locking Interface: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1775441-9 |
SKU: | AMP1775441-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |