1776089-1
CMC PLUG ASSEMBLY,SZ 28
Enhance your power connectivity with our CMC Plug Assembly in Size 28. Designed for optimal performance, this male connector features a straight body orientation, housing 16 contacts for seamless transmission. With a robust thermoplastic construction and UL 94V-0 flammability standard compliance, it guarantees safety and reliability in any environment. Offering a high amperage of 32A and a voltage rating of 600V DC, it is perfect for demanding applications. The crimp and solder termination method ensures secure attachment, while its metal-shell design adds durability. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse industrial settings. RoHS compliant and part of the AMP CPC series, this Circular Power Connector Housing is a top-tier solution for your connectivity needs. Elevate your setup with this essential component, ensuring seamless power distribution and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1776089-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 32 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Termination Method: | Crimp & Solder |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 28 |
Contact Type: | Pin |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1776089-1 |
Number of Signal Positions: | 12 |
Reverse Numbering: | Without |
Number of Power Positions: | 4 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 5.59 mm / .22 in |
Wire Size: | .05 - .2 mm² / 30 - 14 AWG |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-7/16-18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2017 | E-17-014880 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |