177903-1

POWER DBL LOCK PLUG HSG 9P

Power up your connections with our POWER DBL LOCK PLUG HSG 9P from the Power Double Lock series. This versatile housing, designed for cable mount (Free-Hanging) installation, features three rows with nine positions for seamless connectivity. Crafted from durable Nylon 6/6 material meeting CSA and UL standards, it ensures reliable performance in various applications. With a pitch of 3.96mm (.156 in) and voltage rating of 300V AC, this connector is suitable for power and signal transmission. Its crimp termination method and acceptance of stranded wire types make installation a breeze. Operating temperature range of -30 to 105°C (-22 to 221°F) and UL 94V-0 flammability standard compliance guarantee safety and durability. Perfect for appliances and other electronic devices, this natural-hued connector, packaged in a quantity of 150, is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 177903-1
Series: Power Double Lock
Housing Material: Nylon 6/6
Number of Rows: 3
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .156 in, 3.96 mm
Voltage: 300 V AC
Contact Type: Socket
Row Spacing: .181 in, 4.6 mm
Wire Type: Stranded
Package Quantity: 150
Cable Type: Discrete Wire
Number of Positions: 9
Housing Color: Natural
GPL: 518
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Connector Height: 13.8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 2167
Contact Layout: Matrix
Connector Length: 20.6 mm
Connector System: Wire to Wire
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 15.2 mm
Accepts Wire Insulation Diameter: 3.1 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 177903-1
SKU: AMP177903-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: