177911-1

POWER DBL LOCK CAP HSG P/M 9P

Easily secure power connections with this Power Double Lock Cap Housing, designed for 9 positions. UL certified for quality and safety, it features a durable Nylon 6/6 construction in a natural color. The panel-mounted housing accommodates crimp terminations for reliable contact with stranded wire in appliances and other applications. With a pitch of 3.96mm (.156in) and a voltage rating of 300V AC, it ensures efficient power and signal transmission. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for various environments. Each package contains 100 pieces, making it convenient for bulk installations. This cap housing is RoHS compliant, meeting environmental standards for a sustainable choice. Perfect for power connectors, it offers a secure and efficient solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 177911-1
Series:Power Double Lock
Housing Material:Nylon 6/6
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Tab
Row Spacing:.181 in, 4.6 mm
Wire Type:Stranded
Panel Thickness:.031 - .078 in, .8 - 2 mm
Cable Type:Discrete Wire
Number of Positions:9
Housing Color:Natural
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Latches
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Cap
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:177911-1
SKU:AMP177911-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: