1969443-3
EP 2.5 TPA Retainer, 3 Pos
Enhance the security of your connections with our EP 2.5 TPA Retainer, designed for a 3-position setup. Crafted from durable black Nylon GF material, it ensures reliable performance in a variety of environments. Compatible with the Economy Power 2.5 series, this accessory features a 2.5mm pitch for seamless integration. Ideal for appliances, it offers terminal position assurance for wire and cable connections. With a wide operating temperature range, from -55 to 105°C (-67 to 221°F), it guarantees stability even in extreme conditions. Each package includes 1000 retainers, making it a convenient and cost-effective solution for your board-to-board connector setups. Rest assured, this RoHS-compliant product meets high-quality standards while also offering a glow wire rating for added safety. Elevate your connector hardware with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969443-3 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Body Material: | Nylon GF |
Package Quantity: | 1000 |
Number of Positions: | 3 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Board |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .099 in, 2.51 mm |
Part Aliases: | 1969443-3 |
SKU: | AMP1969443-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2017 | E-17-012751 - To shorten the delivery cycle and the procurement cycle, change raw material agent now. | Download |