178803-5
DYNAMIC D3100D TAB HSG PM 10P
Experience seamless connectivity with the DYNAMIC D3100D TAB HSG PM 10P from our cutting-edge Dynamic 3000 Series. This housing, designed for optimal performance, features UL 94V-0 and UL standards compliance, ensuring top-tier quality and safety. With a durable polyester-GF construction in sleek black, it offers 10 contact positions in a double-row configuration, perfect for power and signal applications. Its 3.81mm pitch and tab contact type guarantee reliable connections, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) ensures suitability for various environments. Trust in this housing for efficient wire and cable termination, meeting all RoHS compliance standards. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178803-5 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Tab |
Row Spacing: | .2 in, 5.08 mm |
Number of Positions: | 10 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP178803-5 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 10 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 33.6 mm / 1.322 in |
Length: | 47 mm / 1.85 in |
Width: | 17.78 mm / .699 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Panel Mount |
Panel Mount Feature Type: | Screw Mount |
Panel Mount: | Yes |
Panel Mount Feature: | With |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Panel |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2021 | P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed. | Download |
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |