1-640518-0

Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline

Enhance your power and signal connections with these rectangular AMP MR series connectors. Featuring a durable PA 6/6 housing in sleek black, they offer reliable performance in industrial settings. With a 6-position socket contact type and crimp termination method, they accommodate wire-to-board, wire-to-panel, or wire-to-wire setups. Meeting CSA and UL standards, these connectors ensure safety and quality, with a 250 V AC/DC voltage rating and 9A contact amperage. Suitable for 18-26 AWG wire sizes, they provide versatile connectivity. With a compact 4.2mm pitch and positive lock mating retention, they offer secure and efficient operation. Operating in temperatures ranging from -55 to 85°C, they are designed for durability. Ideal for various applications, these connectors come in a package of 2000, making them a convenient choice for your connectivity needs. Compliant with RoHS regulations, they also meet strict environmental standards. Elevate your power and signal transmission with these AMP MR connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640518-0
Series:AMP MR
Housing Material:PA 6/6
Number of Rows:1
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Row Spacing:.165 in, 4.19 mm
Contact Amperage:9 A
Number of Positions:3
Housing Color:Black
Mating Retention Type:Positive Lock
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:12.95 mm, .51 in
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Number of Signal Positions:1
Wire Size:.12 - .8 mm², 18 - 26 AWG
Connector Length:21.34 mm, .84 in
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
Connector Width:12.95 mm, .51 in
Mating Retention:With
Accepts Wire Insulation Diameter:.115 in, 2.92 mm
Contact Retention:With
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-640518-0
SKU:AMP1-640518-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2019E-19-006173 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66.

Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download