179228-6
CRIMP TYPE II RECPT HSG
Enhance your power and signal connections with our Crimp Type II Receptacle Housing, designed for seamless cable mounting in various applications. With a durable thermoplastic construction and UL 94V-0 material flammability standard compliance, this connector ensures safety and reliability. Featuring six contacts in a single row layout, it accommodates 30-22 AWG wire sizes for efficient signal transmission. The AMP CT series connector, with a 2mm pitch, guarantees precise connectivity. Operating at temperatures ranging from -30 to 105°C (-22 to 221°F), it meets diverse environmental demands. The housing, in a natural color, offers 1000 MΩ insulation resistance and 2000 V AC dielectric withstand voltage. Certified by CSA and UL agencies, it meets international quality standards. Ideal for wire-to-wire and wire-to-board connections, this connector is a vital component for your circuit applications. With 2500 pieces in a package, it is a cost-effective solution for your assembly needs. ROHS compliant, it aligns with environmental regulations, making it a sustainable choice. Upgrade your connectors with our AMP CT series Crimp Type II Receptacle Housing for seamless and reliable performance in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179228-6 |
Color: | Natural |
Series: | AMP CT |
Amperage: | 4 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | .26 |
Overall Length: | 14 |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Socket |
Shape: | Rectangular |
Package Quantity: | 2500 |
Number of Positions: | 6 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .26 in, 6.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0657 |
Wire Size: | 30 - 22 AWG |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 14 mm, .551 in |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 2000 V AC |
Connector Width: | .181 in, 4.6 mm |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Internal / External: | Internal |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 0-0179228-6;179228-6 |
SKU: | AMP179228-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2016 | P-16-012789 - Product improvement. To optimize delivery time, TE want to add new alternative resin material, the alternative material is at same level with the original one. | Download |