179316-4

HYBRID MINI DRAWER REC CONT.#1

Enhance your power connectivity with our Hybrid Mini Drawer Receptacle Contact #1, a female connector designed for optimal performance. With a robust amperage of 15A and a voltage rating of 250VAC, it ensures reliable power transmission. Featuring a cable mount for easy installation, this connector utilizes a crimp termination method for secure wire attachment. The copper alloy contact material, with gold plating in the mating area, guarantees efficient conductivity. Suitable for 16-20 AWG wire sizes, it is perfect for various power applications. Operating in a wide temperature range from -30°C to 105°C, this connector is durable and dependable. RoHS compliant and with 4000 pieces in a reel package, it offers both quality and quantity for your connectivity needs. Upgrade to the Hybrid Mini Drawer Receptacle Contact #1 for superior performance in your wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179316-4
Amperage:15 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:12 mm, .472 in
Voltage:250 VAC
Compatible Wire Material:Copper
Contact Type:Socket
Contact Length:21.3 mm, .839 in
Package Quantity:4000
GPL:K13
Packaging:Reel
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1005
Wire Size:16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA
Connector System:Wire to Board
ECCN:EAR99
Contact Underplating Thickness:31.5 µin, .8 µm
Accepts Wire Insulation Diameter:.063 - .11 in, 1.6 - 2.8 mm
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Finish:Bright
Wire Contact Termination Area Plating Thickness:200 - 500 µin
Part Aliases:179316-4
SKU:AMP179316-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: