179956-3

DYNAMIC D-5 REC CONT M FORM.

The Dynamic D-5 REC CONT M FORM is a high-performance component from the Dynamic 5000 Series, designed for efficient power transmission in industrial settings. With a robust amperage rating of 30A and gold-plated copper alloy contacts, it ensures reliable conductivity. Its crimp termination method and compatibility with 10-12 AWG wire sizes make installation easy. Operating at temperatures ranging from -55 to 105°C, this socket-type contact is suitable for diverse applications. With 1200 pieces in a reel packaging, it offers convenience for large-scale projects. RoHS compliant and meeting industry standards, it guarantees quality and performance. Perfect for wire-to-wire connections, it's an essential component for power transmission systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179956-3
Series:Dynamic 5000 Series
Amperage:30 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:23.4 mm, .921 in
Voltage:630 V AC, 630 V DC
Contact Type:Socket
Package Quantity:1200
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0640
Wire Size:10 - 12 AWG, 3.08 - 5.5 mm²
Contact Transmits:Power
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.157 - .204 in, 4 - 5.2 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:M
Part Aliases:179956-3
SKU:AMP179956-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: