180351-5
FF 250 REC 4-6MM2 TPPB
Easily connect and disconnect wires with our FASTIN-FASTON 250 series receptacle. Designed for 4-6mm² (9-11 AWG) wire sizes, this straight orientation terminal features a durable phosphor bronze construction with tin plating for reliable conductivity. With a convenient F-Crimp for secure attachment and an open barrel design, it accepts wire insulation diameters ranging from 3.4 to 5.1mm (.134-.2 inches). Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), this RoHS-compliant product is ideal for a wide range of applications. Upgrade your connectivity with this high-quality receptacle.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 180351-5 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Overall Length: | 19 mm, .748 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 4 - 6.63 mm², 9 - 11 AWG |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .134 - .2 in, 3.4 - 5.1 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP180351-5 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .33 mm / .013 in |
Voltage (Max): | 250 V |
UL Rating: | None |
CSA Certified: | No |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2024 | PCN-24-211740 - Packaging improvement. Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston. | Download |
07/04/2024 | PCN-24-204005 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 4th July 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 1st April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |