1825027-5
FSMRA2JH04=R/A,TACT PB SW,160G
Enhance your electronics projects with the FSMRA2JH04=R/A Tactile Push Button Switch. Featuring a through-hole mount type and durable copper alloy contacts, this switch ensures reliable performance. The round actuator, crafted from black PBT, offers a sleek and functional design, while the SPST configuration guarantees seamless operation. With an operating force of 160g and a rated voltage of 24VDC, it provides precise control in various applications. ROHS compliant, this switch is not only high-performing but also environmentally friendly. Upgrade your setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1825027-5 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | PBT (Polybutylene Terephthalate) |
Actuator Color: | Black |
Pole and Throw Configuration: | SPST |
Actuator Length: | .049 in, 1.24 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1825027-5 |
Case Color: | Black |
Body Style: | Right Angle |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Nylon |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | With |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | 7 mm / .276 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSMRA2JH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/04/2023 | PCN-23-188252 - Tolerance change. TE has decided to make an upgrade on the Cold temperature tolerance for the listed part numbers. This does not change anything in the actual part, this upgrade was tested with satisfactory results. It was: Storage temperature:-30 C, Operating Temperature: -20 C. Now is: Storage temperature:-40 C, Operating Temperature: -40 C | Download |
07/31/2020 | E-20-010523 - Documentation clarification. The drawings for the listed part numbers have been modified for clarification; of operating and storage temperature Before: operating and storage temperature of -35 to 85 centigrades After: operating temperature of -20 to 105 centigrades and storage temperature of -30 to 100 centigrades. | Download |