Enhance your power connectivity with our AMP CPC Female Housing in sleek black. Designed for optimal performance, this connector features a straight body orientation and cable mount for easy installation. With a shell size of 13, it offers 9 contacts, each meeting UL 94V-0 flammability standards for safety. Crafted from durable thermoplastic, it ensures reliable operation in a wide temperature range from -55 to 105°C (-67 to 221°F). Its socket contact type and 600V DC voltage rating make it suitable for various applications. Trust in our Circular Power Connectors to deliver efficient and compliant solutions for your connectivity needs. Rest assured, this product is RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 182645-1
Color:Black
Series:AMP CPC
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:9
Mount Type:Cable Mount (Free-Hanging)
Body Orientation:Straight
Voltage:600 V DC
Shell Size:13
Contact Type:Socket
Number of Positions:9
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP182645-1
Number of Signal Positions:9
Reverse Numbering:Without
Number of Power Positions:0
Reverse Gender:No
Contact Protection:With
null:600 VAC
Operating Voltage:600 VAC
Body Orientation:Straight
VDE Tested:No
UL Rating:Recognized
CSA Certified:Yes
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:3/4 - 20 UNEF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:No
Connector and Housing Type:Plug
Fluid Resistance:None
Part Alias:AMPS-0-0182645-1,188710-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: