183039-1

SIZE 17-14 CPC PLUG ASS'YSTD S

Easily connect power cables with our Size 17-14 CPC Plug Assembly, featuring a standard straight female housing crafted from durable black thermoplastic. Meeting UL 94V-0 standards for safety, this assembly is suitable for a wide range of applications. With 14 socket contacts, it ensures reliable power transmission at up to 600V DC. Designed for cable mount installation, it offers flexibility in setup. Its all-plastic shell and operating temperature range of -55 to 105°C (-67 to 221°F) make it ideal for various environments. RoHS compliant, this housing is a high-quality choice for your circular power connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 183039-1
Color:Black
Series:AMP CPC
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:14
Mount Type:Cable Mount (Free-Hanging)
Body Orientation:Straight
Voltage:600 V DC
Shell Size:17
Contact Type:Socket
Number of Positions:14
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP183039-1
Number of Signal Positions:14
Reverse Numbering:Without
Number of Power Positions:0
Reverse Gender:No
Contact Protection:With
null:600 VAC
Operating Voltage:600 VAC
Body Orientation:Straight
VDE Tested:No
UL Rating:Recognized
CSA Certified:Yes
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:15/16-20 UNEF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:No
Connector and Housing Type:Plug
Fluid Resistance:None

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: