1827236-4
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 4
Discover the SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 4, a high-performance connector designed for DDR2 SO DIMM memory modules. With a durable housing made of High Temperature Thermoplastic and UL 94V-0 standards compliance, it ensures reliable operation in demanding environments. Featuring 200 contacts in a right-angle, two-row configuration with a pitch of .6 mm, it guarantees secure connectivity on the board. Rated for a maximum operating temperature of 85°C, it offers efficient thermal management. The socket, suitable for memory card applications, is gold-flash plated for enhanced conductivity and durability. With a low profile and surface-mount design, it facilitates easy installation and maintenance. RoHS compliant and designed for ECCN EAR99, this connector is ideal for various power circuit applications. Whether in industrial or consumer electronics, it provides a dependable solution for your memory socket needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1827236-4 |
Series: | DDR2 SO DIMM |
Amperage: | .5 A |
Gender: | Female |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 200 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .024 in, .6 mm |
Voltage: | 1.8 V |
Socket Type: | Memory Card |
Row Spacing: | .22 in, 5.6 mm |
Keying: | Standard |
SDRAM Type: | DDR2 |
Package Quantity: | 20 |
Key Type: | SGRAM |
Latch Material: | Stainless Steel |
Contact Amperage: | .5 A |
Number of Positions: | 200 |
GPL: | 053 |
Profile: | Low |
Packaging: | Box, Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold Flash |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2969 |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Stack Height: | .18 in, 4.6 mm |
Ejector Type: | Locking |
PCB Mounting Style: | Surface Mount |
Ejector Location: | Both Ends |
Latch Plating: | Tin |
Center Key: | None |
DRAM Type: | DDR2 |
Insertion Style: | Cam-In |
Socket Style: | SO DIMM |
Module Orientation: | Right Angle |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1827236-4 |
SKU: | AMP1827236-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |