1827855-1
0.50 SERIES CONNECTER RECEPTACLE CONTACT
Ensure secure connections in your automotive, truck, bus, or off-road applications with our crimp terminals. Designed for efficient termination, these terminals feature F-Crimp technology and a clean body for reliable performance. With a wire size range of .22 to .35 mm², they accommodate various wiring needs. Operating in temperatures ranging from -30 to 90 °C (-22 to 194 °F), these terminals are built to withstand harsh environmental conditions. Meeting RoHS compliance standards, they are also environmentally friendly. Perfect for automotive connectors and accessories, these terminals provide a crucial component for your vehicle's electrical systems. Trust in the quality and durability of our terminals for seamless connectivity in any automotive setting.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1827855-1 |
Termination Method: | Crimp |
Operating Temperature Range: | -22 - 194 °F, -30 - 90 °C |
Wire Size: | .22 - .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1827855-1 |
series: | 0.50 Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .4 mm / .016 in |
Mating Tab Width: | .5 mm / .02 in |
Wire Insulation Diameter: | .95 - 1.2 mm / .037 - .047 in |
Wire Size Search: | 22 AWG / 23 AWG / .22 mm² / .25 mm² / .3 mm² / .35 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |