1829905-2
HEAT SINK SFP DWDM 13.5mm TALL
Enhance the cooling efficiency of your SFP DWDM module with this high-performance Heat Sink. Measuring 13.5mm in height and crafted from durable Cold-Forged Aluminum, it ensures optimal thermal conductivity for your device. Featuring a Pin Fin design with 50 fins, this heat sink effectively dissipates heat, allowing for reliable operation even under heavy loads. With a power rating of 15W, it is suitable for demanding applications. RoHS compliant and plated with Electroless Nickel, it meets stringent environmental standards while offering corrosion resistance. Upgrade your system's thermal management with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1829905-2 |
Accessory Type: | Clip |
Body Material: | Aluminum, Cold-Forged Aluminum |
Device Type: | SFP |
GPL: | J33 |
GPL Description: | Data and Devices |
Product Code: | L030 |
Body Plating Material: | Electroless Nickel |
ECCN: | EAR99 |
Number of Fins: | 50 |
Fin Style: | Pin Fin |
Power: | 10 W, 15 W, 5 W |
Part Aliases: | 1829905-2 |
SKU: | AMP1829905-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |