184006-1
2 POS. PLUG ASSY, KEY D, GREEN
Enhance your automotive wiring systems with the Sealed Sensor Connector System, designed for optimal performance in demanding environments. This housing, compatible with female terminals, features a single row design with a 5mm pitch for secure connections. With a voltage rating of 125V AC/DC, it ensures reliable power transmission. Crafted from UL 94-HB compliant PBT GF material, it guarantees durability and safety. Suitable for wire-to-wire, wire-to-board, and wire-to-device applications, this connector boasts a compact size and sealable construction, ideal for various automotive setups. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it is a dependable choice for your connectivity needs. With integrated primary locking features, it offers added security during use. Upgrade your vehicle's electrical systems with this high-quality automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184006-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .87 in |
Cable Exit Angle: | 180° |
Height: | 1.09 in, 27.6 mm |
Width: | 24.05 mm, .947 in |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184006-1 |
SKU: | AMP184006-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |