184116-2
2 POS. PLUG ASSY, KEY H 1/2
Introducing our Sealed Sensor Connector SSC System, designed for automotive applications. This housing, compatible with female terminals, features a single row layout with a 5mm pitch for secure connectivity. With a rated voltage of 125V AC/DC, it ensures reliable power transmission. Crafted from UL 94-HB compliant PBT GF material, it guarantees durability in extreme conditions, with an operating temperature range of -40°C to 125°C. A vital component for wire-to-wire, wire-to-board, and wire-to-device connections, this connector system offers seamless integration. Its compact design, measuring .87" in length, 1.087" in width, and .95" in height, with a 180° cable exit angle, allows for flexible installation. The black housing not only enhances aesthetics but also signifies its automotive-grade quality. Certified RoHS compliant, it meets environmental standards while ensuring performance and safety. Trust in the reliability of our Automotive Connector Accessories for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184116-2 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .87 in |
Cable Exit Angle: | 180° |
Height: | 24.1 mm, .95 in |
Width: | 1.087 in, 27.6 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184116-2 |
SKU: | AMP184116-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |