Introducing our Sealed Sensor Connector SSC System, a crucial component for automotive applications. This housing, designed for female terminals, features a single row with a 5mm pitch for secure connectivity. With a voltage rating of 125V AC/DC, it ensures reliable performance in demanding environments. Constructed from UL 94-HB rated PBT GF material, it offers durability and safety. With three positions and a sealable design, it's perfect for wire to wire, wire to board, and wire-to-device connections. Measuring 1.09 inches in length and featuring a 180° cable exit angle, it's versatile for various installations. Operating flawlessly in temperatures ranging from -40 to 125°C, it's suitable for a wide range of automotive applications. Its black body color and integrated primary locking feature not only provide a sleek look but also ensure secure connections. Serviceable and environmentally friendly, it complies with RoHS standards, making it the ideal choice for your automotive connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 184032-1
Series:Sealed Sensor Connector SSC System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.197 in, 5 mm
Voltage:125 V AC, 125 V DC
Polarization:No
Body Material:PBT GF
Number of Positions:3
GPL:N50
Packaging:Package
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Automotive
Product Code:M095
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:1.09 in
Cable Exit Angle:180°
Height:1.09 in, 27.6 mm
Width:24.55 mm, .967 in
Nominal Voltage Architecture:125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:184032-1
SKU:AMP184032-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/19/2023P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers
Download
04/19/2023P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customersDownload
04/11/2023P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN.
Download