Enhance your automotive and off-road connectivity with this Econoseal series board mount connector. Designed for reliability, it features three rows of 36 positions each, allowing for efficient cable management. The black housing with a 180° cable exit angle ensures secure and hassle-free installations, while its RoHS compliance guarantees environmentally conscious usage. Perfect for automotive, truck, bus, and off-road applications, this connector is a must-have for any vehicle assembly project. Upgrade your connectivity with this high-quality component, offering both convenience and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 344111-1
Color:Black
Series:Econoseal
Number of Rows:3
Mount Type:Board Mount
Pitch:.19 in, 5 mm
Number of Positions:36
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP344111-1
Body Material:PA GF
Mating Tab Width:1.8 mm / .07 in
Contact Current Rating (Max):10 A
Height:34 mm / 1.33 in
Length:70.6 mm / 2.776 in
Width:30.5 mm / 1.201 in
Polarized:Yes
Terminal Position Assurance:Yes
Mounting Feature:Without
Circuit Application:Power & Signal
Connector Style:Housing for female terminals
Row-to-Row Spacing:5.4 mm / .212 in
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Board
Sealable:Yes
Hybrid Connector:No
Primary Locking Feature:Integrated in Housing

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/23/2018P-17-015058 - Consolidation of distribution centers.Download