184163-1
2 POS. CAP HSG., KEY A
Enhance your automotive connectivity with our Sealed Sensor Connector SSC System, designed for housing male terminals. Featuring a single row layout with a 5mm pitch, this high-quality connector ensures reliable performance in demanding environments. With a voltage rating of 125 V AC/DC and a wide operating temperature range of -40 to 125°C (-40 to 257°F), it's ideal for various automotive applications. The durable PBT GF construction, meeting UL 94-HB flammability standards, guarantees safety and longevity. Whether used in wire-to-wire, wire-to-board, or wire-to-device configurations, this connector offers seamless integration. Its compact dimensions, measuring .72" in length, .728" in width, and 1.67" in height, make it suitable for space-restricted installations. The black housing, with an integrated primary locking feature, ensures secure connections. Serviceable and RoHS compliant, this connector is a dependable choice for your automotive projects. Elevate your connectivity standards with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184163-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Strain Relief: | Add By Accessory |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .72 in |
Cable Exit Angle: | 180° |
Height: | 1.67 in, 42.3 mm |
Width: | 18.5 mm, .728 in |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184163-1 |
SKU: | AMP184163-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |