184000-1
2 POS. PLUG ASSY, KEY A, BLACK
Enhance your automotive connectivity with our Sealed Sensor Connector SSC System. This housing, designed for female terminals, features a single row with a 5mm (.197 in) pitch, ensuring secure and efficient connections. Operating at voltages of up to 125 V AC/DC, it offers reliable performance in various automotive applications. Crafted from durable PBT GF material with UL 94-HB flammability standard compliance, this connector guarantees safety and longevity. With two positions and a sealable design, it provides versatility and protection in any environment. Whether for wire-to-wire, wire-to-board, or wire-to-device connections, this connector is a valuable asset. Its compact dimensions, standing at .87 in length, .947 in width, and 1.09 in height, make it easy to integrate. Suitable for a wide range of voltage architectures, including 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, and 125 V, it offers flexibility for diverse applications. The sleek black housing not only looks professional but also signifies its serviceability. With integrated primary locking features, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 125 °C (-40 to 257 °F), this connector is built to withstand harsh automotive conditions. Upgrade your connectivity solutions with this high-quality connector, designed for performance and durability in mind.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184000-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .87 in |
Cable Exit Angle: | 180° |
Height: | 1.09 in, 27.6 mm |
Width: | 24.05 mm, .947 in |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184000-1 |
SKU: | AMP184000-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers |
Download |
04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |
04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. |
Download |
02/28/2014 | P-14-009871 - Document clarification. | Download |