184207-1
2 POS. PLUG ASSY, KEY J
Introducing the Sealed Sensor Connector SSC System, a crucial component for automotive applications. This housing, designed for female terminals, offers reliable performance in demanding environments. With a pitch of 5mm and the ability to accommodate 2 positions, it ensures secure connectivity. Constructed from UL 94-HB rated PA GF material in sleek black, it meets stringent safety standards. Operating flawlessly in a wide temperature range, from -40 to 125°C, this connector is built to last. Its sealable design and integrated locking feature guarantee a secure connection. Suitable for wire-to-wire, wire-to-board, and wire-to-device configurations, it's a versatile solution for automotive connectivity needs. RoHS compliant and serviceable, it's a dependable choice for your applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184207-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .87 in |
Cable Exit Angle: | 180° |
Height: | 1.09 in, 27.6 mm |
Width: | 24.05 mm, .947 in |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184207-1 |
SKU: | AMP184207-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2018 | P-18-016094 - Manufacturing Location Change. Automotive Business Unit is in the process of a Consolidation Project in the Empalme location, the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. As part of our ongoing activities to provide our customers the highest quality products, this will drive to a Vertical Integration, Safety Systems improvements, Warehouse optimization, and excellent customer experience. The building is being prepare to start moving in September 2018 through December 2018. | Download |
11/02/2018 | P-18-016097 - Manufacturing Location Change. TE Connectivity Automotive Business Unit is in the fourth phase of a process Consolidation Project in the Empalme Campus, the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. The fourth phase involves migration of TE4 Connector Assembly processes to TE2 One Roof Building, As part of our ongoing activities to provide our customers the highest quality products, this will drive to a Vertical Integration, Safety Systems improvements, Warehouse optimization, and excellent customer experience. The building is being prepare to start moving in September 2018 through December 2018. | Download |
07/17/2018 | P-18-016098 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097. | Download |
07/17/2018 | P-18-016099 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097. | Download |
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |