184452-1
6 POS SSC PLUG ASSY, BLKD CKTS
Enhance connectivity in automotive applications with our Sealed Sensor Connector SSC System. This housing, designed for female terminals, offers a single row for efficient wiring. Featuring a 5mm pitch and compatibility with both AC and DC currents up to 125V, it ensures reliable performance. Constructed from UL 94-HB rated PBT GF material, this connector is durable and flame-resistant, suitable for a wide operating temperature range from -40 to 125°C (-40 to 257°F). With six positions available for secure connections, it meets automotive industry standards for quality and safety. The black housing, with a compact design of 1.7 inches in length, 1.09 inches in height, and .976 inches in width, can be easily integrated into various wire-to-wire, wire-to-board, or wire-to-device setups. Its 180° cable exit angle and integrated primary locking feature ensure a secure connection, while the sealable design adds an extra layer of protection. RoHS compliant and serviceable, this connector is a reliable solution for automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184452-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.7 in |
Cable Exit Angle: | 180° |
Height: | 1.09 in, 27.6 mm |
Width: | 24.8 mm, .976 in |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Blank Cavity Position: | 3, 6 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184452-1 |
SKU: | AMP184452-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2014 | P-14-010293 - Manufacturing location change. Following Part Numbers will be transferred from external outside TE supplier to TE Connectivity internal plant located at Pegg Road in North Carolina USA. |
Download |