185879-2
26W MQS COVER ASSY BLUE
Enhance the durability and functionality of your automotive connections with this essential cover assembly. Designed for Wire to Board and Wire-to-Device applications, it features a 90° cable exit angle for convenient installation. With 26 positions and a strain relief included, this blue PBT GF body material assembly ensures secure and reliable connections. Perfect for automotive use, it is sealable and RoHS compliant, offering peace of mind for environmentally conscious consumers. Packaged in a box of 800, this essential accessory is a must-have for any automotive project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 185879-2 |
Color: | Blue |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 800 |
Number of Positions: | 26 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | , |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Part Aliases: | 185879-2 |
SKU: | AMP185879-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |