185890-1
26pos MQS .63 header 90deg
Enhance automotive connectivity with this yellow MQS connector, featuring 26 signal positions and through-hole solder termination for secure attachment to printed circuit boards. Designed for durability, it can withstand operating temperatures ranging from -40 to 185°F and is compliant with UL 94-HB flammability standards. With a 12V DC voltage rating and 2.54mm pitch, it offers reliable performance in automotive applications. The horizontal mount orientation and 90° angle make it versatile for various PCB layouts, while its tin plating ensures efficient signal transmission. Each package includes 700 connectors, perfect for large-scale automotive assembly projects. Trust in this high-quality connector for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 185890-1 |
Color: | Yellow |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 700 |
Number of Positions: | 26 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 26 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.098 in, 27.9 mm |
PCB Mount Alignment: | Without |
Length: | 1.898 in, 48.2 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 208-15550 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 17 mm, .669 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 185890-1 |
SKU: | AMP185890-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |