Enhance power connectivity with our Economy Power series header connector, perfect for various applications. Featuring a durable Polybutylene Terephthalate housing in a sleek white finish, this board-mount connector ensures reliable performance. With a contact layout of 7 inline positions, it offers seamless power transmission. The brass contacts plated with tin guarantee efficient conductivity, while the through-hole solder termination method provides secure attachment. Operating within a wide temperature range of -25 to 105 °C, this connector is suitable for demanding environments. Its UL 94V-0 flammability rating ensures safety. The vertical mount orientation and latch mating retention type offer ease of use, making it ideal for appliances and other power-driven systems. RoHS compliant and packaged in quantities of 250, this connector is a must-have for power circuit applications.