1877285-8

08P EP SHRD HDR ASMY, WHITE

Enhance power connectivity with this Economy Power series connector. Crafted with durable Polybutylene Terephthalate housing in a sleek white color, it offers secure board mount installation with through-hole solder termination. Featuring 8 contact positions, including pins and tabs, and a 3.96mm pitch, it ensures reliable power transmission. With a voltage rating of 250V AC/DC and a contact amperage of 8A, it's suitable for various power applications. The UL 94V-0 flammability standard compliance guarantees safety. Its compact vertical mount orientation, with a connector height of 12mm, saves space. The tin-plated contact mating area and termination ensure efficient conductivity. Perfect for appliances and other power-critical systems, this connector, in a package of 250, is RoHS compliant, meeting global environmental standards. Upgrade your power connections with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1877285-8
Series:Economy Power
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:8 A
Number of Positions:8
Housing Color:White
Mount Orientation:Vertical
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 31.49 µin, 39.37 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12 mm, .472 in
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:8
Contact Layout:Inline
Connector Length:1.375 in, 34.93 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.306 in, 7.78 mm
ECCN:EAR99
Connector Width:.377 in, 9.58 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1877285-8
SKU:AMP1877285-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: