Introducing our Economy Power Connector, a reliable and essential component for power applications. With a durable Polybutylene Terephthalate housing in a natural color, this connector boasts UL 94V-0 flammability standard compliance, ensuring safety. The brass contact material, with tin plating, guarantees efficient power transmission. Featuring 6 inline contact positions with tab termination, it is ideal for board mount applications. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F) and rated for 250V AC/DC, this connector is suitable for various environments. With a 3.96mm pitch and 8A contact amperage, it offers high-performance power connectivity. The vertical mount orientation, with polarization for mating alignment, ensures easy installation. Whether for appliances or other power systems, this header connector, in a plug housing type, is RoHS compliant, underscoring its environmental responsibility. Each package contains 300 units, making it a cost-effective solution for your power connection needs.