1879021-3
SMW3 R12 5%
Upgrade your circuit with the SMW3 R12 Power Resistor, delivering a robust 3W power rating for reliable performance. Featuring a surface mount design with solder termination, installation is a breeze. With a low resistance of .12 Ω and a high rated voltage of 500V, this wirewound resistor ensures optimal conductivity and durability. Its compact dimensions of 10.5 x 5.5 x 5 mm make it suitable for various applications. With a 5% tolerance and RoHS compliance, you can trust in its accuracy and environmental responsibility. Elevate your electronics with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1879021-3 |
Power Rating: | 3 W |
Termination Type: | Solder |
Resistance: | .12 Ω |
Rated Voltage: | 500 V |
Mounting Style: | Surface Mount |
Dimensions: | 10.5 x 5.5 x 5 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP1879021-3 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 1879021-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |