4-1676966-9
SMW2 10R 5%
Enhance your electronic projects with the SMW2 10R 5% Power Resistor. This high-quality component boasts a power rating of 2 W and a resistance of 10 Ω, making it ideal for various applications. With a rated voltage of 300 V, it ensures reliable performance. The surface mount design and solder termination type simplify installation, while the compact dimensions of 4 x 6.7 x 3.55 mm save space on your PCB. Crafted with wirewound technology, this resistor guarantees durability and precision. Whether you're a hobbyist or a professional, this component is a must-have for your toolkit. Please note that it is not RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1676966-9 |
Power Rating: | 2 W |
Termination Type: | Solder |
Resistance: | 10 Ω |
Rated Voltage: | 300 V |
Mounting Style: | Surface Mount |
Dimensions: | 4 x 6.7 x 3.55 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP4-1676966-9 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 4-1676966-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |