3-1676966-5
SMW2 2R7 5%
Enhance your electronic projects with the SMW2 2R7 5% Power Resistor. This high-quality surface mount component offers a power rating of 2 W, making it ideal for demanding applications. Featuring a wirewound element and a tolerance of 5%, it ensures reliable and accurate performance. With a resistance of 2.7 Ω and a rated voltage of 300 V, it effectively controls the flow of current in your circuits. The solder termination type and compact dimensions of 4 x 6.7 x 3.55 mm make it easy to integrate into your designs. RoHS compliant and sourced from trusted suppliers, this resistor is a must-have for your passive component inventory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1676966-5 |
Power Rating: | 2 W |
Termination Type: | Solder |
Resistance: | 2.7 Ω |
Rated Voltage: | 300 V |
Mounting Style: | Surface Mount |
Dimensions: | 4 x 6.7 x 3.55 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP3-1676966-5 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 3-1676966-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |