6-1879021-1
SMW3 33R 5%
Enhance your electronic projects with our premium SMW3 power resistor. Designed for high-performance applications, this wirewound resistor boasts a 3W power rating and a resistance of 33 ohms with a 5% tolerance level. Its durable surface mount termination ensures easy and secure installation, while the 500V rated voltage guarantees reliable operation. Perfect for a variety of circuitry, this compact resistor measures just 10.5 x 5.5 x 5mm, making it ideal for space-constrained designs. Trust in its quality construction and robust performance for all your power resistor needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1879021-1 |
Power Rating: | 3 W |
Termination Type: | Solder |
Resistance: | 33 Ω |
Rated Voltage: | 500 V |
Mounting Style: | Surface Mount |
Dimensions: | 10.5 x 5.5 x 5 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP6-1879021-1 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 6-1879021-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |