1879260-2

Heilind Number:AMP1879260-2
Manufacturer:TE Connectivity
Manufacturer Number:1879260-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 2K67 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879260-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:2.67 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879260-2

Detailed Description

Enhance the precision and efficiency of your electronic circuits with this cutting-edge RP 2B 2K67 0.1% 15PPM 1K RL resistor. Boasting a resistance of 2.67 KΩ with a tolerance of .1%, this thin film resistor guarantees unparalleled accuracy in signal processing. With a power rating of .25 W and a rated voltage of 200 V, it is designed to perform optimally even under high power conditions. Its compact 1206 size and surface mount termination make it easy to integrate into your PCB layout. Crafted for reliability, this resistor complies with RoHS standards, ensuring environmentally friendly manufacturing practices. Upgrade your electronic designs with this essential component for precise and stable performance.