| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879275-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 2.55 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879275-2 |
1879275-2
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of the RP 2A 2K55 0.1% 15PPM 1K RL surface mount resistor. With a resistance of 2.55 KΩ and a tolerance of just .1%, this thin film resistor ensures accurate performance in demanding applications. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers robust performance in a small package. Trust in the quality of this component for your design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


