| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879275-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 2.67 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879275-8 |
1879275-8
Specifications
Detailed Description
Enhance your circuitry with the RP 2A 2K67 0.1% 15PPM 1K RL precision resistor. This high-quality component, featuring a thin film element type, offers a resistance of 2.67 KΩ with a tight tolerance of .1%. Designed for surface mount applications, it boasts a power rating of .125 W and a rated voltage of 150 V, ensuring reliable performance in various electronic setups. With solder termination and compact dimensions of 2 x 1.25 x .55 mm, it's easy to integrate into your projects. Trust in its accuracy and efficiency for your resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


