| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879281-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 316 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879281-4 |
1879281-4
Specifications
Detailed Description
Enhance precision in electronic circuitry with this RP 2A 316K 0.1% 15PPM CUT LENGTH resistor. Measuring 0805 in size, it boasts a power rating of 0.125 W and a termination type of solder, ensuring secure installation on a surface mount. With a resistance of 316 KΩ and a rated voltage of 150 V, this thin film resistor guarantees optimal performance. Its .1% tolerance and RoHS compliance further attest to its quality, making it a reliable component for various applications. Elevate your design with the superior efficiency of our precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


