| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879689-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.37 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879689-8 |
1879689-8
| Heilind Number: | AMP1879689-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879689-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision of this H4 1K37 0.1% 100PPM resistor. Designed for optimal performance, this axial leaded resistor offers a power rating of .5W and a resistance of 1.37 KΩ. With a temperature coefficient of ±100 ppm/°C and an operating temperature range of -55 to 155°C, it ensures reliability in a variety of conditions. The thin film element type guarantees accuracy, while the tinned copper leads provide secure terminations. RoHS compliance underscores our commitment to environmental responsibility. Perfect for applications requiring high precision, this resistor is a essential component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


