1897634-2
ECU 94P PLUG ASS'Y
Upgrade your automotive system with the ECU 94P PLUG ASS'Y, a high-performance MQS connector housing designed for female terminals. With four rows of 94 positions, this black PBT GF housing ensures secure and efficient signal transmission at 12V DC. Featuring a polarized design and sealable construction, it withstands extreme temperatures from -40 to 120°C (-40 to 248°F) for reliable operation in any environment. Ideal for Wire to Board or Wire-to-Device connections, this connector boasts integrated locking features and is serviceable for easy maintenance. RoHS compliant, it meets the highest standards for environmental responsibility in automotive applications. Elevate your connectivity with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1897634-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 94 |
GPL: | N02 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Height: | 1.693 in, 43 mm |
Width: | 1.437 in, 36.5 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1897634-2 |
SKU: | AMP1897634-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |