1897422-1
SEALING PLUG CONTACT DUMMY(1.5mm)
Seal off unused connectors with ease using this Sealing Plug Contact Dummy. Designed for a 1.5mm fit, it ensures a secure closure in natural color. With a package quantity of 5000, this essential accessory is perfect for automotive applications. Made of PA GF material, it guarantees durability, while its operating temperature range of -40 to 120°C (-40 to 248°F) ensures reliability in various environments. Compliant with RoHS standards, it's a sustainable choice for your wire-to-board connector system. Indispensable for maintaining the integrity of your connections, this dummy plug is a must-have in your automotive toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1897422-1 |
Color: | Natural |
Series: | MQS |
Accessory Type: | Other |
Body Material: | PA GF |
Package Quantity: | 5000 |
GPL: | N03 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M418 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Material Flammability Standard: | None |
Part Aliases: | 1897422-1 |
SKU: | AMP1897422-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |