1897421-2
SEALING PLUG CONTACT DUMMY(MQS)
Enhance your automotive assembly with this essential Sealing Plug Contact Dummy. Designed for the MQS series, this black plug ensures seamless connectivity and protection for your wire-to-board connections. Made of durable PA GF material, it guarantees long-lasting performance in various operating conditions, with an impressive temperature range of -40 to 120°C (-40 to 248°F). With a package quantity of 6000, you can stock up on this crucial accessory for all your automotive projects. Rest assured, it complies with RoHS standards, making it a sustainable choice for your operations. Elevate your connector systems with this reliable sealing solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1897421-2 |
Color: | Black |
Series: | MQS |
Accessory Type: | Other |
Body Material: | PA GF |
Package Quantity: | 6000 |
GPL: | N03 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M418 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Material Flammability Standard: | None |
Part Aliases: | 1897421-2 |
SKU: | AMP1897421-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |