1903611-4
0.50 SERIES CONN 12POS PLUG HOUSING ASSY
Enhance signal connectivity in automotive applications with this 0.50 Connector System, featuring a single-row housing for female terminals. With 12 positions available, this PBT body ensures reliable performance in temperatures ranging from -30 to 85°C (-22 to 185°F). Designed for wire-to-board connections, it boasts a 180° cable exit angle and a compact .02-inch (0.5mm) mating tab width. The natural-colored housing is not only aesthetically pleasing but also environmentally friendly, meeting RoHS compliance standards. Integrated primary locking features provide secure mating, while the hybrid connector design offers versatility. Ideal for various automotive circuit applications, this connector system guarantees efficient and durable performance in demanding environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1903611-4 |
Series: | 0.50 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N54 |
Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | X608 |
Connector System: | Wire to Board |
Cable Exit Angle: | 180° |
Mating Tab Width: | .02 in, .5 mm |
Body Color: | Natural |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1903611-4 |
SKU: | AMP1903611-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |