| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903611-6 |
| Color: | Natural |
| Series: | 0.50 Connector System |
| Number of Rows: | 1 |
| Number of Positions: | 12 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1903611-6 |
1903611-6
| Heilind Number: | AMP1903611-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1903611-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with our 0.50 Connector System, featuring a 180° cable exit angle for seamless installation. Designed for robust performance in Automotive, Truck, Bus, & Off-Road applications, this natural-hued connector is not only RoHS compliant but also offers 12 positions in a single row. With a durable housing and assurance for secure connection, it's a must-have for maintaining efficiency and reliability on the road. Explore our range of Automotive Connector Accessories to complete your setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827855-1 | ![]() | |
| TE Connectivity 1827855-2 | ![]() | |
| TE Connectivity 1827855-3 | ![]() | |
| TE Connectivity 1827855-4 | ![]() |


