1903814-1
INDUSTRIAL USB REC ASSY R/A 1ROW
Enhance your industrial connectivity with our top-of-the-line USB receptacle assembly. Designed for rugged environments, this right-angle receptacle boasts a single port for seamless data transfer. Its thermoplastic housing in sleek black, with tin plating over nickel, ensures both durability and superior performance. With standard USB sizing and through-hole termination, it offers easy installation on printed circuit boards. Featuring four positions and kinked legs for secure PCB retention, it guarantees a stable connection. Gold plating over nickel in the contact mating area guarantees reliable conductivity, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Suitable for USB 2.0 applications, this connector is a must-have for any industrial setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1903814-1 |
Series: | Industrial USB IP20 |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Shell Plating: | Tin over Nickel |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Size: | Standard |
Package Quantity: | 70 |
Mount Location: | Top |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
GPL: | Z17 |
Tail Length: | .112 in, 2.84 mm |
Packaging: | Box & Tray, Tray |
Pick and Place: | Without Pick and Place Cover |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
PCB Thickness (Recommended): | 1.57 mm |
PCB Retention Type: | Kinked Legs |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L261 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Shell Plating Finish: | Bright |
Industry Standard: | USB 2.0 |
Locking Feature: | Without |
Part Aliases: | 1903814-1 |
SKU: | AMP1903814-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |