1924579-3
PIN CONTACT WIRE TO WIRE NICKE
Enhance wire-to-wire connectivity in automotive, truck, bus, and off-road applications with this nickel-plated pin contact. Designed for 18-20 AWG wire sizes (.51-.82 mm²), the F-Crimp termination method ensures secure attachment. Ideal for various automotive connectors and accessories, this terminal splice type guarantees reliable performance, meeting industry standards for quality and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924579-3 |
Termination Method: | Crimp |
Contact Plating: | Nickel |
Wire Size: | 18 - 20 AWG, .51 - .82 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Pin |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1924579-3 |
series: | AMPSEAL 16 |
Interface Plating: | Nickel (Ni) |
Mating Pin Diameter: | 1.58 mm / .0625 in |
Wire Insulation Diameter: | 1.27 - 2.71 mm / .05 - .107 in |
Wire Size Search: | 18 AWG / 19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² |
Customer Preferred Contact: | No |
Terminal Transmits: | 25 - 40 A (Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/24/2022 | PCN-22-133829 - Additional Raw Material supplier. In order to prevent disruptions due to raw material shortage, we're adding a new raw material supplier. | Download |