1924968-8
CONTACT, MALE 0.64, 0.35SQMM
Enhance your automotive, truck, bus, and off-road terminals with this male contact, designed for optimal performance. With a termination method of crimping, it ensures secure and reliable connections for your wiring needs. The tin plating offers corrosion resistance, making it suitable for a wide range of operating temperatures from -40 to 100°C (-40 to 212°F). This contact is compatible with 26 AWG wire and 0.35 mm², featuring a clean body design and tab splice type for easy installation. Rest assured, it meets RoHS compliance standards, guaranteeing its environmental sustainability. Elevate your connectivity solutions with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924968-8 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | 26 AWG, .35 mm² |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1924968-8 |
series: | TH/.025 Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .8 mm / .031 in |
Wire Insulation Diameter: | .85 - 1.2 mm / .033 - .047 in |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |