1969371-2

HSG, RAST 5 POSITIVE LOCK, 4P 2C

Easily secure your connections with this High-Speed Ground (HSG) RAST 5 Positive Lock housing. Designed for efficient cable mounting, this 4-position, 2-contact plug features a durable blue nylon 66/6 construction for reliable performance. With a 5mm pitch and single row spacing, it's ideal for power and signal applications in appliances. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures consistent functionality. Meeting RoHS compliance, this connector offers peace of mind for environmentally conscious projects. Upgrade your PCB setup with this versatile and high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969371-2
Color:Blue
Series:RAST 5D
Gender:Plug
Housing Material:Nylon 66/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Row Spacing:.197 in, 5 mm
Number of Positions:4
GPL:JJ4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K383
Connector System:Wire to Wire
Mating Retention:Without
Part Aliases:1969371-2
SKU:AMP1969371-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: